Steel Shim, 2.5m x 150mm x 0.3mm

RS Stock No.: 518-845Brand: Linear ToolsManufacturers Part No.: 77-316-976
View all in Steel Shims

Technical documents

Specifications

Material

Steel

Thickness

0.3mm

Length

2.5m

Width

150mm

You may be interested in
Steel Shim, 1.25m x 150mm x 0.3mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Steel Shim, 2.5m x 150mm x 0.3mm

P.O.A.

Steel Shim, 2.5m x 150mm x 0.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Steel Shim, 1.25m x 150mm x 0.3mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Material

Steel

Thickness

0.3mm

Length

2.5m

Width

150mm

You may be interested in
Steel Shim, 1.25m x 150mm x 0.3mm
P.O.A.Each (ex VAT)