Linpac Storage Systems PP Storage Bin, 115mm x 188mm, Blue

RS Stock No.: 515-300Brand: Linpac Storage SystemsManufacturers Part No.: VT0224BL
View all in Storage Bins

Technical documents

Specifications

Type

Storage Bin

Bin Material

PP

Overall Height

115mm

Overall Width

188mm

Overall Depth

400mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Shelf Bins

A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Linpac Storage Systems PP Storage Bin, 115mm x 188mm, Blue

P.O.A.

Linpac Storage Systems PP Storage Bin, 115mm x 188mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Storage Bin

Bin Material

PP

Overall Height

115mm

Overall Width

188mm

Overall Depth

400mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Shelf Bins

A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).

You may be interested in