Technical documents
Specifications
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G, 5G, Cat-M, NB IoT
Frequency Range
617 → 592 MHz
Connector Type
SMA Male
Antenna Physical Form
Blade
Antenna Mounting Type
Direct
Internal/External
External
Gain
1.6 → 5dBi
Antenna Directivity
Omnidirectional
Includes Lead
No
Connector Gender
Male
Physical Form
Blade
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G, 5G, Cat-M, NB IoT
Frequency Range
617 → 592 MHz
Connector Type
SMA Male
Antenna Physical Form
Blade
Antenna Mounting Type
Direct
Internal/External
External
Gain
1.6 → 5dBi
Antenna Directivity
Omnidirectional
Includes Lead
No
Connector Gender
Male
Physical Form
Blade
Country of Origin
Taiwan, Province Of China