Linx ANT-868-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan

Technical documents
Specifications
Brand
LinxRF Protocols
LoRaWan
Connector Type
SMA Male
Antenna Physical Form
Whip
Mounting Type
Cable Mount
Antenna Length
19.7mm
Antenna Mounting Type
PCB
Gain
4.2dBi
Maximum Frequency
898MHz
Frequency Range
862 → 876 MHz
Antenna Directivity
Omnidirectional
Connector Gender
Male
Minimum Frequency
848MHz
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LinxRF Protocols
LoRaWan
Connector Type
SMA Male
Antenna Physical Form
Whip
Mounting Type
Cable Mount
Antenna Length
19.7mm
Antenna Mounting Type
PCB
Gain
4.2dBi
Maximum Frequency
898MHz
Frequency Range
862 → 876 MHz
Antenna Directivity
Omnidirectional
Connector Gender
Male
Minimum Frequency
848MHz
Country of Origin
Taiwan, Province Of China