Technical documents
Specifications
Brand
LinxRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
778 MHz
Antenna Mounting Type
PCB
Mounting Type
PCB
Gain
1.9dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Weight
20.9g
Height
94.2mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
PW
Country of Origin
Korea, Republic Of
P.O.A.
Each (In a Bag of 50) (ex VAT)
50
P.O.A.
Each (In a Bag of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LinxRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
778 MHz
Antenna Mounting Type
PCB
Mounting Type
PCB
Gain
1.9dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Weight
20.9g
Height
94.2mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
PW
Country of Origin
Korea, Republic Of