Technical documents
Specifications
Brand
LinxRF Protocols
WiFi (Dual Band)
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 GHz, 5.8 GHz
Mounting Type
Direct
Connector Type
SMA
Gain
2.8, 4.5dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
7.4g
Height
83.1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LinxRF Protocols
WiFi (Dual Band)
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 GHz, 5.8 GHz
Mounting Type
Direct
Connector Type
SMA
Gain
2.8, 4.5dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
7.4g
Height
83.1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China