Technical documents
Specifications
Brand
LinxInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Adhesive
Lead Length
100mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
RF Protocols
GNSS
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (ex VAT)
Linx ANT-GNFPC-SHL1100M4 Square Omnidirectional GPS Antenna with MHF4 Connector, GNSS
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
Linx ANT-GNFPC-SHL1100M4 Square Omnidirectional GPS Antenna with MHF4 Connector, GNSS
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LinxInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Adhesive
Lead Length
100mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
RF Protocols
GNSS
Country of Origin
Taiwan, Province Of China