Technical documents
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
U.FL
Characteristic Impedance
50 Ω
Length
100mm
Sheath Colour
Grey
Connector A
SMA
Connector B
U.FL
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Linx SMA to U.FL, 100mm, Terminated50 Ω
Select packaging type
Standard
1
P.O.A.
Linx SMA to U.FL, 100mm, Terminated50 Ω
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
U.FL
Characteristic Impedance
50 Ω
Length
100mm
Sheath Colour
Grey
Connector A
SMA
Connector B
U.FL
Country of Origin
Taiwan, Province Of China