Lite-On EUAU108-11 Black USB 2.0 External DVD Drive

RS Stock No.: 786-9235Brand: Lite-OnManufacturers Part No.: EUAU108-11
brand-logo
View all in CD, DVD & Blu-Ray Drives

Technical documents

Specifications

Brand

Lite-On

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

6X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

0.75MB

Interface

USB 2.0

Colour

Black

Dimensions

150 x 142 x 13.2mm

CD/DVD

CD, DVD

Height

13.2mm

Width

142mm

Length

150mm

Stock information temporarily unavailable.

P.O.A.

Lite-On EUAU108-11 Black USB 2.0 External DVD Drive

P.O.A.

Lite-On EUAU108-11 Black USB 2.0 External DVD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lite-On

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

6X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

0.75MB

Interface

USB 2.0

Colour

Black

Dimensions

150 x 142 x 13.2mm

CD/DVD

CD, DVD

Height

13.2mm

Width

142mm

Length

150mm