Lite-On3.8 V Blue LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150TBKT

RS Stock No.: 692-0887Brand: Lite-OnManufacturers Part No.: LTST-C150TBKT
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Lite-On

LED Colours

Blue

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

475 nm

Series

CHIP LED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lite-On3.8 V Blue LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150TBKT
Select packaging type

P.O.A.

Lite-On3.8 V Blue LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150TBKT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 600P.O.A.
625 - 1225P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lite-On

LED Colours

Blue

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

475 nm

Series

CHIP LED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

You may be interested in