Lite-On2.4 V, 3.9 V Green & Red LED 1615 SMD, LTST-C19HE1WT

RS Stock No.: 692-1344Brand: Lite-OnManufacturers Part No.: LTST-C19HE1WT
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Lite-On

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

1615

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.9 V

Luminous Intensity

180 mcd, 450 mcd

Number of Pins

3

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 525 / 624 nm

Dimensions

1.6 x 1.6 x 0.35mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On LTST Series RGB LEDs

The LTST family, from Lite-On, are full colour surface mount (SMT) Chip LEDs. They are IC compatible.

• Full colour RGB LED
• Viewing angle: 130°

Visible Light LEDs, Lite-On

You may be interested in
ROHM2.2 V Yellow LED 1608 (0603)  SMD, SML-D12Y8WT86
P.O.A.Each (In a Pack of 10) (ex VAT)
ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lite-On2.4 V, 3.9 V Green & Red LED 1615 SMD, LTST-C19HE1WT
Select packaging type

P.O.A.

Lite-On2.4 V, 3.9 V Green & Red LED 1615 SMD, LTST-C19HE1WT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
ROHM2.2 V Yellow LED 1608 (0603)  SMD, SML-D12Y8WT86
P.O.A.Each (In a Pack of 10) (ex VAT)
ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Lite-On

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

1615

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.9 V

Luminous Intensity

180 mcd, 450 mcd

Number of Pins

3

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 525 / 624 nm

Dimensions

1.6 x 1.6 x 0.35mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On LTST Series RGB LEDs

The LTST family, from Lite-On, are full colour surface mount (SMT) Chip LEDs. They are IC compatible.

• Full colour RGB LED
• Viewing angle: 130°

Visible Light LEDs, Lite-On

You may be interested in
ROHM2.2 V Yellow LED 1608 (0603)  SMD, SML-D12Y8WT86
P.O.A.Each (In a Pack of 10) (ex VAT)
ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86
P.O.A.Each (In a Pack of 10) (ex VAT)