Technical documents
Specifications
Brand
Lite-OnLED Colours
Green
LED Colour(s)
Green
Package Type
2012 (0805) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 nm
Dimensions
2.1 x 0.6mm
Lens Colour
Clear
Product details
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour
Visible Light LEDs, Lite-On
P.O.A.
Standard
50
P.O.A.
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250 - 450 | P.O.A. |
500 - 1200 | P.O.A. |
1250 - 2450 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Lite-OnLED Colours
Green
LED Colour(s)
Green
Package Type
2012 (0805) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 nm
Dimensions
2.1 x 0.6mm
Lens Colour
Clear
Product details
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour