Lite-On2.4 V, 3.8 V Green & Red LED 3210 (1204) Side View SMD, LTST-S310F2KT

RS Stock No.: 692-1348Brand: Lite-OnManufacturers Part No.: LTST-S310F2KT
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Lite-On

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

3210 (1204) Side View

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.8 V

Luminous Intensity

280 mcd

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 525 / 624 nm

Dimensions

3.2 x 1mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On SMD Package Side View Chip LEDs

This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.

SMD Packages
Side looking
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

P.O.A.

Lite-On2.4 V, 3.8 V Green & Red LED 3210 (1204) Side View SMD, LTST-S310F2KT
Select packaging type

P.O.A.

Lite-On2.4 V, 3.8 V Green & Red LED 3210 (1204) Side View SMD, LTST-S310F2KT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 18P.O.A.
20 - 48P.O.A.
50 - 198P.O.A.
200 - 498P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Lite-On

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

3210 (1204) Side View

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.8 V

Luminous Intensity

280 mcd

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 525 / 624 nm

Dimensions

3.2 x 1mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On SMD Package Side View Chip LEDs

This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.

SMD Packages
Side looking
Viewing angle: 130°

Visible Light LEDs, Lite-On