Lite-On2.4 V Yellow LED 3020 (1208) Side View SMD, LTST-S321KSKT

RS Stock No.: 169-0405Brand: Lite-OnManufacturers Part No.: LTST-S321KSKT
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Lite-On

LED Colours

Yellow

Package Type

3020 (1208) Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Dominant Wavelength

594.5 nm

Dimensions

3 x 1 x 2mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1208 Package Side View Chip LEDs

This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.

1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

P.O.A.

Lite-On2.4 V Yellow LED 3020 (1208) Side View SMD, LTST-S321KSKT

P.O.A.

Lite-On2.4 V Yellow LED 3020 (1208) Side View SMD, LTST-S321KSKT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lite-On

LED Colours

Yellow

Package Type

3020 (1208) Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Dominant Wavelength

594.5 nm

Dimensions

3 x 1 x 2mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1208 Package Side View Chip LEDs

This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.

1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On