Lite-On, LTV-356T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

RS Stock No.: 691-2079Brand: Lite-OnManufacturers Part No.: LTV-356T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lite-On, LTV-356T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Select packaging type

P.O.A.

Lite-On, LTV-356T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

You may be interested in