Lite-On, LTV-827S-TA1 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin PDIP

RS Stock No.: 691-2209PBrand: Lite-OnManufacturers Part No.: LTV-827S-TA1
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Lite-On, LTV-827S-TA1 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin PDIP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Lite-On, LTV-827S-TA1 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On