Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 8 | P.O.A. |
10 - 18 | P.O.A. |
20 - 98 | P.O.A. |
100 - 198 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %