Lite-On, LTV-846 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.: 168-9677Brand: Lite-OnManufacturers Part No.: LTV-846
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50%

Typical Fall Time

3µs

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

P.O.A.

Lite-On, LTV-846 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

P.O.A.

Lite-On, LTV-846 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50%

Typical Fall Time

3µs

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On