Lite-On, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 691-2259Brand: Lite-OnManufacturers Part No.: MOC3020
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

MOC

Product details

Triac Output Optocouplers, Lite-On

Optocouplers, Lite-On

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lite-On, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type

P.O.A.

Lite-On, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

MOC

Product details

Triac Output Optocouplers, Lite-On

Optocouplers, Lite-On

You may be interested in