Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Triac
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
MOC
Product details
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Stock information temporarily unavailable.
P.O.A.
Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type
Standard
5
P.O.A.
Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Triac
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
MOC
Product details