Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin

RS Stock No.: 701-0269Brand: Lite-OnManufacturers Part No.: W005G
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Lite-On

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

9.86 (Dia.) x 4.6mm

Diameter

9.86mm

Height

4.6mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in
Vishay Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
Select packaging type

P.O.A.

Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

Lite-On

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

9.86 (Dia.) x 4.6mm

Diameter

9.86mm

Height

4.6mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in
Vishay Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (In a Pack of 20) (ex VAT)