Littelfuse 15A PCB Mount Fuse Holder for Mini Fuse, 32V dc

Technical documents
Specifications
Brand
LittelfuseFuse Holder Type
PCB Mount
Fuse Size
Mini
Current Rating
15A
Voltage Rating
32V dc
Compatible Fuse Sizes
Mini
Country of Origin
Mexico
Product details
ATO & Mini-Fuseholder
The MINI fuse holders from Littelfuse offer a board mount option for Automotive fuse protection. They allow easy changing of blown fuses and can accommodate fuses up to 15 A fuses.
Stacking ATO-blade fuseholder
PCB mounting
For bladefuses 15A max.
Rated voltage 32V
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseFuse Holder Type
PCB Mount
Fuse Size
Mini
Current Rating
15A
Voltage Rating
32V dc
Compatible Fuse Sizes
Mini
Country of Origin
Mexico
Product details
ATO & Mini-Fuseholder
The MINI fuse holders from Littelfuse offer a board mount option for Automotive fuse protection. They allow easy changing of blown fuses and can accommodate fuses up to 15 A fuses.
Stacking ATO-blade fuseholder
PCB mounting
For bladefuses 15A max.
Rated voltage 32V