Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc

RS Stock No.: 219-6254PBrand: LittelfuseManufacturers Part No.: 0154004.DRT
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

4A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Body Length

9.73mm

Body Width

5.03mm

Body Height

3.81mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30399588

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination

Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

P.O.A.

Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
Select packaging type

P.O.A.

Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Current Rating

4A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Body Length

9.73mm

Body Width

5.03mm

Body Height

3.81mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30399588

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination

Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.