Littelfuse 1.6A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 878-1372Brand: LittelfuseManufacturers Part No.: 021501.6HXP
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

215

Fuse Standard

IEC 60127-2

Country of Origin

China

Product details

Littelfuse 215 Series 5x20mm

The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free

You may be interested in
Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 1.6A T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Littelfuse 1.6A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

215

Fuse Standard

IEC 60127-2

Country of Origin

China

Product details

Littelfuse 215 Series 5x20mm

The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free

You may be interested in
Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)