Littelfuse 3.15A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4426Brand: LittelfuseManufacturers Part No.: 02173.15MXPDistrelec Article No.: 13316809
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
20MM FUSES-Q/B 3.15A
P.O.A.Each (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.1 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 3.15A F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Littelfuse 3.15A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
20MM FUSES-Q/B 3.15A
P.O.A.Each (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.1 Pack of 10 (ex VAT)

Technical documents

Specifications

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
20MM FUSES-Q/B 3.15A
P.O.A.Each (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.1 Pack of 10 (ex VAT)