Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 541-3912Brand: LittelfuseManufacturers Part No.: 0218.063MXPDistrelec Article No.: 13317625

Technical documents
Specifications
Brand
LittelfuseCurrent Rating
63mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
You may be interested in
Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
10
P.O.A.
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
You may be interested in
Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
63mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
You may be interested in
Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)