Littelfuse 630mA T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 541-4498Brand: LittelfuseManufacturers Part No.: 0218.630MXPDistrelec Article No.: 13317724

Technical documents
Specifications
Brand
LittelfuseCurrent Rating
630mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
Stock information temporarily unavailable.
P.O.A.
Littelfuse 630mA T Glass Cartridge Fuse, 5 x 20mm
10
P.O.A.
Littelfuse 630mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
630mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218