Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 216-7925Brand: LittelfuseManufacturers Part No.: 021901.6M-
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)