Littelfuse PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc

RS Stock No.: 541-3300Brand: LittelfuseManufacturers Part No.: 0251005.NRT1L
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

5A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Body Height

7.11mm

Wire Length

27.78mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Product details

Littelfuse 251 Series Fast-acting

Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

You may be interested in
SUBMIN. PCB FUSE 5.0A
P.O.A.Each (ex VAT)
SUBMIN. PCB FUSE 5.A
P.O.A.Each (ex VAT)
Axial lead 1 submin PCB F fuse,5A
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
Select packaging type

P.O.A.

Littelfuse PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
SUBMIN. PCB FUSE 5.0A
P.O.A.Each (ex VAT)
SUBMIN. PCB FUSE 5.A
P.O.A.Each (ex VAT)
Axial lead 1 submin PCB F fuse,5A
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

5A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Body Height

7.11mm

Wire Length

27.78mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Product details

Littelfuse 251 Series Fast-acting

Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

You may be interested in
SUBMIN. PCB FUSE 5.0A
P.O.A.Each (ex VAT)
SUBMIN. PCB FUSE 5.A
P.O.A.Each (ex VAT)
Axial lead 1 submin PCB F fuse,5A
P.O.A.Each (In a Pack of 10) (ex VAT)