Littelfuse 3A Violet Blade Car Fuse, 32V dc

RS Stock No.: 220-0785Brand: LittelfuseManufacturers Part No.: 0257003.LXN
brand-logo
View all in Car Fuses

Technical documents

Specifications

Current Rating

3A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Violet

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 3A Violet Blade Car Fuse, 32V dc
P.O.A.1 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 3A Violet Blade Car Fuse, 32V dc

P.O.A.

Littelfuse 3A Violet Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
RS PRO 3A Violet Blade Car Fuse, 32V dc
P.O.A.1 Pack of 10 (ex VAT)

Technical documents

Specifications

Current Rating

3A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Violet

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 3A Violet Blade Car Fuse, 32V dc
P.O.A.1 Pack of 10 (ex VAT)