Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 10A Red Blade Car Fuse, 32V dc

RS Stock No.: 738-2781Brand: LittelfuseManufacturers Part No.: 0257010.PXPV
brand-logo
View all in Car Fuses

Technical documents

Specifications

Current Rating

10A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Red

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 32V dc
P.O.A.1 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 10A Red Blade Car Fuse, 32V dc

P.O.A.

Littelfuse 10A Red Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 32V dc
P.O.A.1 Pack of 10 (ex VAT)

Technical documents

Specifications

Current Rating

10A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Red

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 32V dc
P.O.A.1 Pack of 10 (ex VAT)