Littelfuse 20A Yellow Blade Car Fuse, 32V dc

Technical documents
Specifications
Brand
LittelfuseCurrent Rating
20A
Fuse Type
Blade
Blade Size
ATO
Voltage Rating
32V dc
Colour
Yellow
Length
19.1mm
Width
5.1mm
Height
12.3mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +150 °C
Country of Origin
Mexico
Product details
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
20A
Fuse Type
Blade
Blade Size
ATO
Voltage Rating
32V dc
Colour
Yellow
Length
19.1mm
Width
5.1mm
Height
12.3mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +150 °C
Country of Origin
Mexico
Product details
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.