Technical documents
Specifications
Brand
LittelfuseCurrent Rating
3A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Violet
Length
10.9mm
Width
3.8mm
Height
16.3mm
Body Material
Plastic
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +125 °C
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
3A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Violet
Length
10.9mm
Width
3.8mm
Height
16.3mm
Body Material
Plastic
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +125 °C