Littelfuse 15A Blue Blade Car Fuse, 32V dc

RS Stock No.: 220-0915Brand: LittelfuseManufacturers Part No.: 0297015.LXNDistrelec Article No.: 30171842
brand-logo
View all in Car Fuses

Technical documents

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Blue

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Breaking Capacity at Maximum Voltage Rating

1000 A

You may be interested in
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 15A Blue Blade Car Fuse, 32V dc

P.O.A.

Littelfuse 15A Blue Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Blue

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Breaking Capacity at Maximum Voltage Rating

1000 A

You may be interested in
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)