Littelfuse 25A Natural Blade Car Fuse, 32V dc

RS Stock No.: 220-0937Brand: LittelfuseManufacturers Part No.: 0297025.L
brand-logo
View all in Car Fuses

Technical documents

Specifications

Current Rating

25A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Natural

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 25A Natural Blade Car Fuse, 32V dc

P.O.A.

Littelfuse 25A Natural Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

25A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Natural

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)