Littelfuse 300mA T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 878-3390Brand: LittelfuseManufacturers Part No.: 0313.300HXP
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

300mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

313

Product details

Littelfuse 313/315 Series 6.3x32mm

The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
RS PRO 300mA T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 300mA T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Littelfuse 300mA T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 300mA T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

300mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

313

Product details

Littelfuse 313/315 Series 6.3x32mm

The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
RS PRO 300mA T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)