Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc

Technical documents
Specifications
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
125V ac/dc
Fuse Speed
FF
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.69mm
Body Height
2.69mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
6.1 x 2.69 x 2.69mm
Terminal Material
Gold Plated
Operating Temperature Range
-55 → +125 °C
Product details
Littelfuse 451 Series NANO2 Surface Mount Fuses
Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.
Very fast acting
Small size
Low temperature de-rating
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
125V ac/dc
Fuse Speed
FF
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.69mm
Body Height
2.69mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
6.1 x 2.69 x 2.69mm
Terminal Material
Gold Plated
Operating Temperature Range
-55 → +125 °C
Product details
Littelfuse 451 Series NANO2 Surface Mount Fuses
Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.
Very fast acting
Small size
Low temperature de-rating
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.