Littelfuse SMD Non Resettable Fuse 3.5A, 125V

RS Stock No.: 738-2920Brand: LittelfuseManufacturers Part No.: 045103.5MRL
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

3.5A

Voltage Rating

125V

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 V dc, 50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated, Silver Plated, SnPb Plated

Product details

Littelfuse 451 Series NANO2 Surface Mount Fuses

Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

P.O.A.

Littelfuse SMD Non Resettable Fuse 3.5A, 125V
Select packaging type

P.O.A.

Littelfuse SMD Non Resettable Fuse 3.5A, 125V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

3.5A

Voltage Rating

125V

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 V dc, 50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated, Silver Plated, SnPb Plated

Product details

Littelfuse 451 Series NANO2 Surface Mount Fuses

Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.