Technical documents
Specifications
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
32V ac/dc
Fuse Speed
FF
Body Material
Advanced High Temperature Substrate
Body Length
3.175mm
Body Width
1.524mm
Body Height
0.585mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Dimensions
3.175 x 1.524 x 0.585mm
Terminal Material
Tin Over Nickel Over Copper
Operating Temperature Range
-55 → +90 °C
Product details
Thin Film Surface Mount Fuses
Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap
Approvals
UL Recognised, CSA Certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 1990 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
32V ac/dc
Fuse Speed
FF
Body Material
Advanced High Temperature Substrate
Body Length
3.175mm
Body Width
1.524mm
Body Height
0.585mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Dimensions
3.175 x 1.524 x 0.585mm
Terminal Material
Tin Over Nickel Over Copper
Operating Temperature Range
-55 → +90 °C
Product details
Thin Film Surface Mount Fuses
Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap
Approvals
UL Recognised, CSA Certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.