Littelfuse SMD Non Resettable Fuse 5A, 32V

RS Stock No.: 787-4230PBrand: LittelfuseManufacturers Part No.: 0466005.NR
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

5A

Voltage Rating

32V

Fuse Speed

F

Body Material

Tin Coated Copper

Body Length

3.175mm

Body Width

1.524mm

Body Height

0.584mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V ac/dc

Minimum Operating Temperature

-55°C

Terminal Material

Tin Over Nickel Over Copper

Maximum Operating Temperature

+90°C

Dimensions

3.175 x 1.524 x 0.584mm

Country of Origin

Philippines

Product details

Littelfuse 466 Series SMD Fuses

The Littelfuse 466 series of fast-acting surface mount fuse is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse SMD Non Resettable Fuse 5A, 32V
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse SMD Non Resettable Fuse 5A, 32V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

5A

Voltage Rating

32V

Fuse Speed

F

Body Material

Tin Coated Copper

Body Length

3.175mm

Body Width

1.524mm

Body Height

0.584mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V ac/dc

Minimum Operating Temperature

-55°C

Terminal Material

Tin Over Nickel Over Copper

Maximum Operating Temperature

+90°C

Dimensions

3.175 x 1.524 x 0.584mm

Country of Origin

Philippines

Product details

Littelfuse 466 Series SMD Fuses

The Littelfuse 466 series of fast-acting surface mount fuse is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.