Technical documents
Specifications
Brand
LittelfuseCurrent Rating
5A
Voltage Rating
125V ac
Fuse Speed
T
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
471
Product details
Littelfuse 471 Series
Littelfuse 471 series are time-lag type fuses. Suitable for applications that require moderate in-rush withstand from a space-saving sub miniature package.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
5A
Voltage Rating
125V ac
Fuse Speed
T
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
471
Product details
Littelfuse 471 Series
Littelfuse 471 series are time-lag type fuses. Suitable for applications that require moderate in-rush withstand from a space-saving sub miniature package.