Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc

RS Stock No.: 738-2996Brand: LittelfuseManufacturers Part No.: 0473007.MRT1L
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

7A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Series

473

Maximum Operating Temperature

+125°C

Product details

Littelfuse 473 Series Time-delay

Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
Select packaging type

P.O.A.

Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

7A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Series

473

Maximum Operating Temperature

+125°C

Product details

Littelfuse 473 Series Time-delay

Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.

Approvals

UL