Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 1A F Cartridge Fuse, 10 x 35mm

RS Stock No.: 337-5278Brand: LittelfuseManufacturers Part No.: 0BLS001.TDistrelec Article No.: 13308251
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1A

Fuse Size

10 x 35mm

Fuse Speed

F

Voltage Rating

600V ac

Series

BLS

Country of Origin

Mexico

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA

You may be interested in
1A 600V H.R.C. FUSE
P.O.A.Each (ex VAT)
Eaton 1A F Melamine Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 1A F Cartridge Fuse, 10 x 35mm

P.O.A.

Littelfuse 1A F Cartridge Fuse, 10 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
1A 600V H.R.C. FUSE
P.O.A.Each (ex VAT)
Eaton 1A F Melamine Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Current Rating

1A

Fuse Size

10 x 35mm

Fuse Speed

F

Voltage Rating

600V ac

Series

BLS

Country of Origin

Mexico

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA

You may be interested in
1A 600V H.R.C. FUSE
P.O.A.Each (ex VAT)
Eaton 1A F Melamine Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 5) (ex VAT)