Technical documents
Specifications
Brand
LittelfuseCurrent Rating
5A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
12V dc
Colour
Tan
Length
10.8mm
Width
3.6mm
Height
19mm
Includes Indicator
Yes
Body Material
Resin
Stock information temporarily unavailable.
P.O.A.
Littelfuse 5A Tan Blade Car Fuse, 12V dc With Indicator
5
P.O.A.
Littelfuse 5A Tan Blade Car Fuse, 12V dc With Indicator
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
5A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
12V dc
Colour
Tan
Length
10.8mm
Width
3.6mm
Height
19mm
Includes Indicator
Yes
Body Material
Resin