Littelfuse 20A Yellow Blade Car Fuse, 12V dc With Indicator

RS Stock No.: 495-1946Brand: LittelfuseManufacturers Part No.: 0CAS020.H
brand-logo
View all in Car Fuses

Technical documents

Specifications

Current Rating

20A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

12V dc

Colour

Yellow

Length

14.4mm

Width

4mm

Height

20.6mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 20A Yellow Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 20A Yellow Blade Car Fuse, 12V dc With Indicator

P.O.A.

Littelfuse 20A Yellow Blade Car Fuse, 12V dc With Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
RS PRO 20A Yellow Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

20A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

12V dc

Colour

Yellow

Length

14.4mm

Width

4mm

Height

20.6mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 20A Yellow Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)