Littelfuse 500mA F Melamine Cartridge Fuse, 10 x 38mm

Technical documents
Specifications
Brand
LittelfuseCurrent Rating
500mA
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600V ac
Body Material
Melamine
Series
KLK
Distrelec Product Id
13308053
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
500mA
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600V ac
Body Material
Melamine
Series
KLK
Distrelec Product Id
13308053
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA