Littelfuse 50A Blade Fuse Car Fuse, 32V ac/dc

RS Stock No.: 878-3249Brand: LittelfuseManufacturers Part No.: 0MID050.X
brand-logo
View all in Car Fuses

Technical documents

Specifications

Current Rating

50A

Fuse Type

Blade Fuse

Voltage Rating

32V ac/dc

Length

16mm

Width

10mm

Fuse Speed

T

Series

MIDI

Country of Origin

Mexico

Product details

Littelfuse MEGA Fuses

Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.

You may be interested in
Wickmann 50A Black Bolt Down Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 50A Blade Fuse Car Fuse, 32V ac/dc

P.O.A.

Littelfuse 50A Blade Fuse Car Fuse, 32V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wickmann 50A Black Bolt Down Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

50A

Fuse Type

Blade Fuse

Voltage Rating

32V ac/dc

Length

16mm

Width

10mm

Fuse Speed

T

Series

MIDI

Country of Origin

Mexico

Product details

Littelfuse MEGA Fuses

Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.

You may be interested in
Wickmann 50A Black Bolt Down Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)