Littelfuse 0.05A Resettable Fuse, 30V dc

RS Stock No.: 787-4170PBrand: LittelfuseManufacturers Part No.: 1210L005WR
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Trip Current

0.15A

Voltage Rating

30V dc

Time to Trip

1.5s

Hold Current

0.05A

Maximum Current

10 A

Length

3.43mm

Height

1.25mm

Width

2.8mm

Terminal Material

Tin Plated Copper

Minimum Resistance

3.6Ω

Maximum Resistance

50Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Series

1210L

Operating Temperature Range

-40 → +85 °C

Dimensions

3.43 x 2.8 x 1.25mm

Product details

Littelfuse POLY-FUSE Resettable PTCs - 1210L Series

The Littelfuse 1210L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Surface Mount Technology

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse 0.05A Resettable Fuse, 30V dc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse 0.05A Resettable Fuse, 30V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Trip Current

0.15A

Voltage Rating

30V dc

Time to Trip

1.5s

Hold Current

0.05A

Maximum Current

10 A

Length

3.43mm

Height

1.25mm

Width

2.8mm

Terminal Material

Tin Plated Copper

Minimum Resistance

3.6Ω

Maximum Resistance

50Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Series

1210L

Operating Temperature Range

-40 → +85 °C

Dimensions

3.43 x 2.8 x 1.25mm

Product details

Littelfuse POLY-FUSE Resettable PTCs - 1210L Series

The Littelfuse 1210L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Surface Mount Technology