Littelfuse 150A Grey, White CF Car Fuse, 58V dc

Technical documents
Specifications
Brand
LittelfuseCurrent Rating
150A
Fuse Type
CF
Voltage Rating
58V dc
Colour
Grey, White
Length
23.5mm
Width
11.5mm
Height
20mm
Overall Dimensions
23.5 x 20 x 11.5mm
Body Material
Ceramic
Fuse Speed
F
Series
CF8
Breaking Capacity at Maximum Voltage Rating
2000 A
UL Class
UL 248
Country of Origin
Germany
Product details
CF8 Series Bolt-Down Fuses
Compact main fuses for mounting with battery clamp on the battery pole.
Compact fuselink suitable as main fuse for high current applications
Direct mounting eliminates need for fuseholder & improves safety
Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals
Approvals
UL Recognised
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
150A
Fuse Type
CF
Voltage Rating
58V dc
Colour
Grey, White
Length
23.5mm
Width
11.5mm
Height
20mm
Overall Dimensions
23.5 x 20 x 11.5mm
Body Material
Ceramic
Fuse Speed
F
Series
CF8
Breaking Capacity at Maximum Voltage Rating
2000 A
UL Class
UL 248
Country of Origin
Germany
Product details
CF8 Series Bolt-Down Fuses
Compact main fuses for mounting with battery clamp on the battery pole.
Compact fuselink suitable as main fuse for high current applications
Direct mounting eliminates need for fuseholder & improves safety
Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals
Approvals
UL Recognised