Technical documents
Specifications
Brand
LittelfuseFuse Holder Type
PCB Mount
Fuse Size
Mini
Voltage Rating
125V ac
Includes Indicator
No
Compatible Fuse Sizes
Mini
Contact Material
Copper Alloy
Gauge Piece Colour
Black
Distrelec Product Id
30422896
Product details
Littelfuse ATO and MINI Fuseholders
Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.
P.O.A.
Production pack (Bag)
1
P.O.A.
Production pack (Bag)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseFuse Holder Type
PCB Mount
Fuse Size
Mini
Voltage Rating
125V ac
Includes Indicator
No
Compatible Fuse Sizes
Mini
Contact Material
Copper Alloy
Gauge Piece Colour
Black
Distrelec Product Id
30422896
Product details
Littelfuse ATO and MINI Fuseholders
Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.